TFCCA-25-01

Heilind Number:RICTFCCA-25-01
Manufacturer:Essentra | Richco
Manufacturer Number:TFCCA-25-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Tens,Arrow Mnt,Natural, Clamp, Flat, Tension, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TFCCA-25-01
Color:Natural
Mount Type:Push-In
Material:Nylon 6.6
Inside Width:.97 in
Base Length:1.55 in
SKU:RICTFCCA-25-01

Detailed Description

Secure your cables with ease using this natural Clamp. Designed for flat surfaces, it offers a reliable hold with its tension mechanism. The arrow mount feature adds versatility, allowing for convenient installation. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With a push-in mount type, it's quick and effortless to set up. The .97-inch inside width accommodates various cable sizes, while the 1.55-inch base length provides stability. Rest assured, it complies with RoHS regulations for environmentally-friendly use. Ideal for organizing cables in any setting, this Clamp is a must-have for efficient wire and cable management.