TFCCA-50-01

Heilind Number:RICTFCCA-50-01
Manufacturer:Essentra | Richco
Manufacturer Number:TFCCA-50-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Tens,Arrow Mnt,Natural, Clamp, Flat, Tension, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TFCCA-50-01
Color:Natural
Mount Type:Push-In
Material:Nylon 6.6
Inside Width:2.51 in
Base Length:3.04 in
SKU:RICTFCCA-50-01

Detailed Description

Secure your cables with ease using this Clamp. Designed for flat surfaces, it offers reliable tension and a push-in mount for effortless installation. Crafted from durable Nylon 6.6 in a natural hue, it blends seamlessly with any setup. With an inside width of 2.51 inches and a base length of 3.04 inches, it accommodates various cable sizes. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire and cable management needs. Perfect for organizing cables in any setting, this Clamp is a versatile and essential tool for maintaining a tidy workspace.