| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TFCM-25 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| Inside Width: | 1.15 in |
| Base Length: | 1.44 in |
| SKU: | RICTFCM-25 |
TFCM-25
| Heilind Number: | RICTFCM-25 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TFCM-25 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this natural Clamp, Flat, Tens, Adhesive Mount. Crafted from durable Nylon 6.6 material, it ensures reliable support for your wires. With an inside width of 1.15 inches and a base length of 1.44 inches, it accommodates various cable sizes. Its adhesive mount design simplifies installation, while its RoHS compliance guarantees environmental safety. Perfect for organizing cables in any setting, this clamp is a must-have for efficient wire management.

