TFCM-25M

Heilind Number:RICTFCM-25M
Manufacturer:Essentra | Richco
Manufacturer Number:TFCM-25M
ECAD Model:
3D Model

Description:

Clamp,Flat,Tens,Adh Mnt,Natural, Clamp, Flat, Tens, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TFCM-25M
Color:Natural
Mount Type:Adhesive
Material:Nylon 6.6
Inside Width:2.20 in
Base Length:2.41 in
SKU:RICTFCM-25M

Detailed Description

Secure cables with ease using this Clamp. Designed for flat surfaces, it provides a reliable tensile hold while its adhesive mount ensures quick and convenient installation. Made of durable Nylon 6.6 in a natural color, it seamlessly blends into any environment. With an inside width of 2.20 inches and a base length of 2.41 inches, it accommodates various cable sizes. Rest assured, this clamp is RoHS compliant, meeting international standards for environmental responsibility. Perfect for organizing cables in any setting, from home offices to industrial spaces.