| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TFCM-25S |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| Inside Width: | .87 in |
| Base Length: | 1.06 in |
| SKU: | RICTFCM-25S |
TFCM-25S
| Heilind Number: | RICTFCM-25S |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TFCM-25S |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Flat Tens Clamp, designed for adhesive mounting. Crafted from durable Nylon 6.6 in a natural hue, it offers reliable support for your wires. With an inside width of .87 inches and a base length of 1.06 inches, it accommodates various cable sizes. Its RoHS compliance ensures environmentally friendly usage. Perfect for organizing and securing cables in any setting, from home offices to industrial spaces.

