| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TFR-1 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .06 in |
| SKU: | RICTFR-1 |
TFR-1
| Heilind Number: | RICTFR-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TFR-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and protect toggle screws with our Toggle Screw Grommet. Made of durable Nylon 6.6 in a natural color, this essential component ensures a snug fit with a .031-inch thickness. Suitable for panels with a minimum thickness of .06 inches, it offers reliable fastening and insulation, making it a must-have for various applications. Find peace of mind knowing your equipment is securely and professionally assembled with this high-quality grommet.

