| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TL-1375 |
| Color: | Natural |
| Mount Type: | Not Mounted |
| Material: | Nylon 6.6 |
| SKU: | RICTL-1375 |
TL-1375
| Heilind Number: | RICTL-1375 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TL-1375 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Twist Lock in a natural hue. With a maximum capacity of 1-7/16 inches, it accommodates various cable sizes effectively. Crafted from durable nylon 6.6 material, it ensures long-lasting use. Its innovative design allows for convenient fastening without the need for mounting. Rest assured, this product is compliant with RoHS regulations, making it a sustainable choice for your cable management needs.

