| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TL-350 |
| Color: | Natural |
| Mount Type: | Not Mounted |
| Material: | Nylon 6.6 |
| SKU: | RICTL-350 |
TL-350
| Heilind Number: | RICTL-350 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TL-350 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure fastening of cables and wires with this Twist Lock in a sleek Natural color. Designed to accommodate cables with a diameter ranging from -30 to .40 inches, it offers a reliable hold for various applications. Made of durable Nylon 6.6 material and RoHS compliant, it guarantees both strength and environmental responsibility. Perfect for organizing and managing cables efficiently, this Twist Lock is a must-have for any wire and cable management setup.

