| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TL-750 |
| Color: | Natural |
| Mount Type: | Not Mounted |
| Material: | Nylon 6.6 |
| SKU: | RICTL-750 |
TL-750
| Heilind Number: | RICTL-750 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TL-750 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these Twist Locks in a natural finish. With a secure hold of 0.70 to 0.80 inches, they provide reliable fastening for your wires. Made of durable Nylon 6.6, they ensure long-lasting performance. Designed for easy installation, they do not require mounting. Compliant with RoHS standards, they are environmentally friendly. Perfect for organizing and managing cables, these Twist Locks are a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 19011-0036 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Red Insulator, Reel | ![]() |


