| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TLFB-450-01A1 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| SKU: | RICTLFB-450-01A1 |
TLFB-450-01A1
| Heilind Number: | RICTLFB-450-01A1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TLFB-450-01A1 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Twist Lock Cable Tie Mount. Made of durable Nylon 6.6 material in a natural hue, it seamlessly blends in with its surroundings. The adhesive mount ensures convenient installation, while its flexibility allows for versatile usage. Rest assured, this product is fully compliant with RoHS regulations, making it a sustainable choice for your wire and cable management needs. A reliable solution for organizing and securing cables in various settings.

