| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TLFB-750-01A1 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| SKU: | RICTLFB-750-01A1 |
TLFB-750-01A1
| Heilind Number: | RICTLFB-750-01A1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TLFB-750-01A1 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your cables with our Twist Lock Flex Cable Tie Mount in a sleek natural finish. Designed for easy adhesive mounting, this durable Nylon 6.6 accessory ensures a secure hold while keeping your workspace organized. Compliant with RoHS standards, it's a reliable choice for eco-conscious consumers. Perfect for a variety of wire and cable management tasks, this versatile mount is a must-have in any toolkit.

