TLH-800-01

Heilind Number:RICTLH-800-01
Manufacturer:Essentra | Richco
Manufacturer Number:TLH-800-01
ECAD Model:
3D Model

Description:

Twist Lck,Hinged,Screw Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TLH-800-01
Color:Natural
Mount Type:Screw
Material:Nylon 6.6
Screw Size:#6, M4
SKU:RICTLH-800-01

Detailed Description

Secure your cables with ease using this Twist Lock Hinged Cable Tie Mount. Crafted from durable nylon 6.6 material in a natural color, it offers a reliable and discreet mounting solution. Designed for effortless installation, simply screw it in place using an M4 or #6 screw. Its hinged design allows for easy access, making maintenance a breeze. Rest assured, this cable tie mount is also RoHS compliant, ensuring environmentally friendly practices. Perfect for organizing cables in any setting, from home offices to industrial environments, it's a versatile and essential accessory for tidy cable management.