TLHE-1-750-01

Heilind Number:RICTLHE-1-750-01
Manufacturer:Essentra | Richco
Manufacturer Number:TLHE-1-750-01
ECAD Model:
3D Model

Description:

Twist Lck,Hinged,Screw Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TLHE-1-750-01
Color:Natural
Mount Type:Screw
Material:Nylon 6.6
Screw Size:#10, M5
SKU:RICTLHE-1-750-01

Detailed Description

Secure your cables with ease using this Twist Lock Cable Tie Mount. Designed for hinged mounting with screws, this natural-colored mount ensures a sturdy installation. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance. With a screw size of M5 or #10, it offers versatility in attachment. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Ideal for organizing wires and cables, this mount is a must-have for any cable management setup.