| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TLJ-200-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon 6.6 |
| SKU: | RICTLJ-200-01 |
TLJ-200-01
| Heilind Number: | RICTLJ-200-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TLJ-200-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Twist Lock Cable Tie Mount. Designed for effortless installation, this push-in mount provides a reliable hold for your wires. Made of durable nylon 6.6 material in a natural color, it not only offers strength but also blends seamlessly with your setup. With RoHS compliance, you can trust that it meets stringent environmental standards. Perfect for managing cables in various applications, this mount is a must-have for any wire organization project.

