TN10-40-1/420-2

Heilind Number:RICTN10-40-1/420-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN10-40-1/420-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,2-1/2 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN10-40-1/420-2
Color:Natural
Material:Nylon
Thread Length:.438 in
Body Diameter:.625 in
Shape:Round
Compatible Thread Size:1/4-20
Spacer Length:2.5 in
SKU:RICTN10-40-1/420-2

Detailed Description

Elevate your assembly with this essential Standoff in White. Designed with Threaded Female/Male ends, it offers seamless connectivity for your electronic components. Crafted from durable Nylon, it ensures longevity and reliability. With a generous Spacer Length of 2-1/2 inches and a Thread Length of .438 inches, it provides ample room for secure fastening. The Round shape and 1/4-20 Compatible Thread Size make it versatile for various applications. Upgrade your setup with this indispensable component for optimal performance.