TN4-12-632-1

Heilind Number:RICTN4-12-632-1
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-12-632-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,3/4 inSpc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-12-632-1
Color:Natural
Material:Nylon
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:.75 in
SKU:RICTN4-12-632-1

Detailed Description

Elevate your fastening solutions with this versatile Standoff in White. Featuring a threaded female-to-female design, it offers seamless connectivity for your electronic components. Crafted from durable nylon, it ensures reliable performance, while its 3/4-inch spacer length provides ample room for secure installations. With a round body shape and a #6-32 compatible thread size, it's perfect for a wide range of applications. RoHS compliant for environmentally conscious practices, this Standoff is a must-have for any project requiring precision and durability.