TN4-12-632-2

Heilind Number:RICTN4-12-632-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-12-632-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,3/4 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-12-632-2
Color:Natural
Material:Nylon
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:.75 in
SKU:RICTN4-12-632-2

Detailed Description

Elevate your electronic assembly with this essential component: a Standoff featuring a Threaded Female/Male design in a sleek White finish. Made from durable Nylon, it ensures reliable performance. With a length of 3/4 inch, it provides ample space for secure mounting. The #6-32 compatible thread size and .25-inch body diameter make it versatile for various applications. The .25-inch thread length and .75-inch spacer length offer convenience in installation. Rest assured, it complies with RoHS standards, guaranteeing its environmental responsibility. Upgrade your setup with this high-quality Standoff.