TN4-12-632-3

Heilind Number:RICTN4-12-632-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-12-632-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,3/4 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-12-632-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:.75 in
SKU:RICTN4-12-632-3

Detailed Description

Enhance the stability and organization of your electronic components with this Standoff. Designed for reliable performance, this threaded Standoff features a durable Nylon and Brass construction in a sleek White finish. With a spacer length of 3/4 inch and a body diameter of 1/4 inch, it offers ample support for your devices. The round shape and #6-32 compatible thread size make it versatile for various applications. Rest assured of its quality with RoHS compliance, making it a sustainable choice for your projects. Upgrade your setup with this essential electronic fastener.