TN4-16-632-1

Heilind Number:RICTN4-16-632-1
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-16-632-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,1 inSpc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-16-632-1
Color:Natural
Material:Nylon
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:1 in
SKU:RICTN4-16-632-1

Detailed Description

Elevate your electronic assembly with this versatile Standoff. Designed with threaded female-to-female ends, it ensures secure fastening in a sleek white finish. Crafted from durable nylon, it guarantees long-lasting performance. The round shape and .25-inch body diameter offer a compact yet sturdy build, ideal for #6-32 compatible thread sizes. With a generous 1-inch spacer length, it provides ample clearance for efficient installation. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your workspace with this essential electronic fastener.