| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TN4-16-632-2 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | .25 in |
| Body Diameter: | .25 in |
| Shape: | Round |
| Compatible Thread Size: | #6-32 |
| Spacer Length: | 1 in |
| SKU: | RICTN4-16-632-2 |
TN4-16-632-2
| Heilind Number: | RICTN4-16-632-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TN4-16-632-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly with this durable Standoff in White. Designed for Threaded Female/Male applications, it boasts a 1-inch spacer length and a #6-32 compatible thread size for seamless installation. Crafted from high-quality Nylon, its round shape and natural color blend effortlessly with any project. With a convenient .25-inch thread length and ROHS compliance, it's an essential component for electronic fastening needs. Upgrade your setup with this versatile and reliable Standoff.

