TN4-16-632-3

Heilind Number:RICTN4-16-632-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-16-632-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,1 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-16-632-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:1 in
SKU:RICTN4-16-632-3

Detailed Description

Elevate your electronic assembly with this essential white standoff. Designed for optimal performance, this threaded nylon and brass component ensures secure fastening and efficient organization. With a spacer length of 1 inch and a thread length of .25 inches, it offers ample space for seamless installation. Its round shape and body diameter of .25 inches, along with compatibility with #6-32 thread size, guarantee versatile application. Enhance your workspace with this standout standoff, perfect for maintaining precision and stability in any project.