TN4-20-632-2

Heilind Number:RICTN4-20-632-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-20-632-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,1-1/4 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-20-632-2
Color:Natural
Material:Nylon
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:1.250 in
SKU:RICTN4-20-632-2

Detailed Description

Elevate your electronic assembly with this essential Standoff. Featuring a Threaded Female/Male design in a sleek White finish, it offers a secure and versatile mounting solution. Crafted from durable Nylon, it guarantees long-lasting performance. With a generous 1-1/4 inch Spacer Length and a #6-32 compatible Thread Size, it's perfect for a variety of applications. The Round shape and .25 inch Body Diameter ensure easy installation, while the .25 inch Thread Length provides optimal stability. Ideal for use in products, this Standoff is a must-have for any project requiring precision and reliability.