TN4-20-632-3

Heilind Number:RICTN4-20-632-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-20-632-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,1-1/4 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-20-632-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:1.250 in
SKU:RICTN4-20-632-3

Detailed Description

Elevate your assembly projects with this essential Standoff in White. Designed with Threaded Male to Male ends, it offers seamless connectivity for your components. The 1-1/4 inch Spacer Length provides ample room for secure mounting, while the durable Nylon and Brass construction ensures longevity. With a sleek Round shape and a #6-32 Compatible Thread Size, this Standoff is versatile and reliable. Perfect for use in electronics and various other applications, it's a must-have addition to your toolkit.