| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TN4-24-632-1 |
| Color: | Natural |
| Material: | Nylon |
| Body Diameter: | .25 in |
| Shape: | Round |
| Compatible Thread Size: | #6-32 |
| Spacer Length: | 1.5 in |
| SKU: | RICTN4-24-632-1 |
TN4-24-632-1
| Heilind Number: | RICTN4-24-632-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TN4-24-632-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly projects with this 1-1/2 inch Standoff, designed for Female-to-Female threading. Its durable Nylon construction ensures reliable performance, while the sleek White finish adds a touch of sophistication. With a body diameter of .25 inches and compatibility with #6-32 threads, it offers versatility for various applications. RoHS compliant, this Round-shaped Standoff is a must-have for any electronics or DIY enthusiast.

