TN4-24-632-2

Heilind Number:RICTN4-24-632-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-24-632-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,1-1/2 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-24-632-2
Color:Natural
Material:Nylon
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:1.5 in
SKU:RICTN4-24-632-2

Detailed Description

Elevate your electronic assemblies with our versatile Standoff. Designed for female-to-male threading, this essential component boasts a 1-1/2 inch spacer length, providing ample room for secure positioning. Crafted from durable white nylon, it ensures reliable performance in various applications. With a #6-32 compatible thread size and a .25 inch body diameter, it offers seamless integration into your setup. Additionally, its round shape and RoHS compliance guarantee both functionality and environmental responsibility. Upgrade your project with this essential electronic fastener.