| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TN4-24-632-3 |
| Color: | Natural |
| Material: | Nylon, Brass |
| Thread Length: | .25 in1 |
| Body Diameter: | .25 in |
| Shape: | Round |
| Compatible Thread Size: | #6-32 |
| Spacer Length: | 1.5 in |
| SKU: | RICTN4-24-632-3 |
TN4-24-632-3
| Heilind Number: | RICTN4-24-632-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TN4-24-632-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly game with this essential Standoff in White. Designed for secure fastening, this threaded ML/ML piece boasts a 1-1/2-inch spacer length for optimal spacing. Crafted from durable Nylon and Brass, it guarantees reliable performance. With a #6-32 compatible thread size, a body diameter of .25 inches, and a round shape, it's a versatile addition to any project. Whether you're a DIY enthusiast or a professional, this Standoff is a must-have for your toolkit.

