TN4-28-632-1

Heilind Number:RICTN4-28-632-1
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-28-632-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,1-3/4 inSpc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-28-632-1
Color:Natural
Material:Nylon
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:1.75 in
SKU:RICTN4-28-632-1

Detailed Description

Elevate your electronic setups with this essential Standoff. Featuring a Threaded Female-to-Female design in a sleek white finish, it ensures secure fastening in any project. Crafted from durable Nylon with a 1.75-inch spacer length, it offers ample support. With a body diameter of .25 inches and compatibility with #6-32 thread size, it guarantees a perfect fit. Rest easy knowing it complies with RoHS standards, making it a reliable and environmentally conscious choice. Perfect for a wide range of applications in the electronic and hardware industry. Elevate your electronic setups with this essential Standoff. Featuring a Threaded Female-to-Female design in a sleek white finish, it ensures secure fastening in any project. Crafted from durable Nylon with a 1.75-inch spacer length, it offers ample support. With a body diameter of .25 inches and compatibility with #6-32 thread size, it guarantees a perfect fit. Rest easy knowing it complies with RoHS standards, making it a reliable and environmentally conscious choice. Perfect for a wide range of applications in the electronic and hardware industry.