TN4-28-632-2

Heilind Number:RICTN4-28-632-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-28-632-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,1-3/4 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-28-632-2
Color:Natural
Material:Nylon
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:1.75 in
SKU:RICTN4-28-632-2

Detailed Description

Elevate your electronic assembly with this essential Standoff in a crisp white hue. Designed for precision and durability, this threaded female-to-male spacer boasts a sleek round shape and a hardy nylon construction. With a generous 1.75-inch spacer length and a #6-32 compatible thread size, it offers ample support and secure fastening for your components. RoHS compliant and crafted to exacting standards, it's the perfect choice for maintaining integrity and organization in your workspace. Elevate your electronic assembly with this essential Standoff in a crisp white hue. Designed for precision and durability, this threaded female-to-male spacer boasts a sleek round shape and a hardy nylon construction. With a generous 1.75-inch spacer length and a #6-32 compatible thread size, it offers ample support and secure fastening for your components. RoHS compliant and crafted to exacting standards, it's the perfect choice for maintaining integrity and organization in your workspace.