TN4-28-632-3

Heilind Number:RICTN4-28-632-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-28-632-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,1-3/4 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-28-632-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:1.75 in
SKU:RICTN4-28-632-3

Detailed Description

Enhance the structural integrity of your electronic components with this Standoff. Designed for secure mounting, it features a Threaded Male to Male configuration in a classic White finish. Crafted from durable Nylon and Brass materials, it ensures reliable performance. With a thread length of .25 inches and a body diameter of .25 inches, it is compatible with #6-32 thread sizes. The 1.75-inch Spacer Length provides ample space for proper installation. This Standoff is not only functional but also environmentally friendly, meeting RoHS compliance standards. Elevate your assembly process with this essential component.