TN4-32-632-1

Heilind Number:RICTN4-32-632-1
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-32-632-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,2 inSpc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-32-632-1
Color:Natural
Material:Nylon
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:2 in
SKU:RICTN4-32-632-1

Detailed Description

Enhance your electronic assembly with this durable Standoff, designed for secure and efficient mounting. Featuring a Threaded Female-to-Female configuration and a 2-inch Spacer Length, it offers ample clearance for optimal component positioning. Crafted from high-quality White Nylon, it ensures reliable performance while maintaining a sleek aesthetic. With a compatible #6-32 Thread Size, it's versatile for various applications. Rest easy knowing it's RoHS compliant, meeting environmental standards. Upgrade your setup with this essential Standoff for a seamless installation experience.