TN4-32-632-2

Heilind Number:RICTN4-32-632-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-32-632-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,2 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-32-632-2
Color:Natural
Material:Nylon
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:2 in
SKU:RICTN4-32-632-2

Detailed Description

Elevate your electronic assembly with this essential Standoff, designed for optimal performance and durability. Featuring a Threaded Female/Male configuration in a sleek White finish, it offers a 2-inch Spacer Length for convenient installation. Crafted from high-quality Nylon, this Round-shaped component boasts a compatible Thread Size of #6-32, ensuring versatility in various applications. With a precise Body Diameter of .25 inches and a Thread Length of .25 inches, it guarantees a secure and stable fit. Rest assured, this Standoff is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this reliable and functional electronic fastener.