TN4-32-632-3

Heilind Number:RICTN4-32-632-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN4-32-632-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,2 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN4-32-632-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.25 in
Shape:Round
Compatible Thread Size:#6-32
Spacer Length:2 in
SKU:RICTN4-32-632-3

Detailed Description

Elevate your electronic assemblies with these versatile Standoffs in White. Perfect for creating space and secure mounting, these components boast a durable construction of Nylon and Brass. With a thread length of 0.25 inches and a body diameter of 0.25 inches, they offer reliable support for #6-32 compatible threads. Their round shape and 2-inch spacer length provide ample room for efficient installation. Enhance your projects with these essential Standoffs, designed to streamline your assembly process with precision and ease.