TN6-16-832-2

Heilind Number:RICTN6-16-832-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN6-16-832-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,1 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN6-16-832-2
Color:Natural
Material:Nylon
Thread Length:.25 in1
Body Diameter:.374 in
Shape:Round
Compatible Thread Size:#8-32
Spacer Length:1 in
SKU:RICTN6-16-832-2

Detailed Description

Elevate your assembly with this essential Standoff in White. Crafted from durable Nylon, this round spacer boasts a thread length of .25 inches and a body diameter of .374 inches, ensuring a secure fit for #8-32 compatible threads. With a generous 1-inch spacer length, it provides ample room for precise positioning in electronic setups. Rest easy knowing it complies with RoHS standards, guaranteeing both performance and environmental responsibility. Perfect for a variety of applications, this Standoff is a must-have for any project in need of reliable and efficient fastening.