TN6-20-832-1

Heilind Number:RICTN6-20-832-1
Manufacturer:Essentra | Richco
Manufacturer Number:TN6-20-832-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,1-1/4 inSpc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN6-20-832-1
Color:Natural
Material:Nylon
Body Diameter:.374 in
Shape:Round
Compatible Thread Size:#8-32
Spacer Length:1.250 in
SKU:RICTN6-20-832-1

Detailed Description

Elevate your assembly with this essential component: a Threaded Female-to-Female Standoff in a sleek white finish. Precision-crafted from durable nylon, it boasts a round body with a diameter of .374 inches, ensuring a secure fit. Designed for #8-32 compatible thread sizes, this standoff provides reliable spacing of 1-1/4 inches. Perfect for electronics and other applications, it is a must-have for any project requiring sturdy fastening. Upgrade your setup with this high-quality standoff, offering both functionality and style.