TN6-20-832-3

Heilind Number:RICTN6-20-832-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN6-20-832-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,1-1/4 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN6-20-832-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.374 in
Shape:Round
Compatible Thread Size:#8-32
Spacer Length:1.250 in
SKU:RICTN6-20-832-3

Detailed Description

Elevate your electronic assembly with this White Standoff, meticulously designed for secure mounting. Crafted from durable Nylon and Brass, it guarantees lasting performance. Featuring a #8-32 compatible thread size and a body diameter of .374 inches, it seamlessly fits into various setups. With a spacer length of 1.250 inches, it provides ample space for efficient organization. Its round shape and natural color add a sleek touch to any project. Whether you're a DIY enthusiast or a professional, this Standoff is a must-have for your toolkit. Upgrade your hardware game with this essential component.