TN6-24-832-3

Heilind Number:RICTN6-24-832-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN6-24-832-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,1-1/2 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN6-24-832-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.374 in
Shape:Round
Compatible Thread Size:#8-32
Spacer Length:1.5 in
SKU:RICTN6-24-832-3

Detailed Description

Elevate your electronic assembly with this essential component: a Standoff in White. Designed with Threaded Male to Male connectors, this piece offers a secure hold while maintaining a sleek look. Its 1-1/2 inch Spacer Length provides ample room for proper spacing, ensuring optimal functionality. Crafted from a durable blend of Nylon and Brass, it guarantees longevity and reliability. With a Thread Length of .25 inches and compatibility with #8-32 thread size, it's versatile for various applications. The .374-inch Body Diameter and Round shape add to its versatility, making it a must-have for any project in need of stability and precision. Upgrade your setup with this standout Standoff.