TN6-32-832-2

Heilind Number:RICTN6-32-832-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN6-32-832-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,2 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN6-32-832-2
Color:Natural
Material:Nylon
Thread Length:.25 in1
Body Diameter:.374 in
Shape:Round
Compatible Thread Size:#8-32
Spacer Length:2 in
SKU:RICTN6-32-832-2

Detailed Description

Elevate your electronic assemblies with this durable Standoff, featuring a Threaded Female/Male design in a sleek White finish. With a generous 2-inch spacer length and 0.25-inch thread length, it offers ample support and clearance for your components. Crafted from high-quality Nylon, it ensures reliable performance and longevity. Its round shape and #8-32 compatible thread size make it versatile for various applications. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice for your projects. Upgrade your setup with this essential component for optimal functionality and organization.