TN6-32-832-3

Heilind Number:RICTN6-32-832-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN6-32-832-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,2 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN6-32-832-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.374 in
Shape:Round
Compatible Thread Size:#8-32
Spacer Length:2 in
SKU:RICTN6-32-832-3

Detailed Description

Elevate your electronic assembly with this essential Standoff in White. Designed for precision and durability, this versatile component features a Threaded Male to Male configuration, ensuring secure fastening. With a Spacer Length of 2 inches and a Thread Length of .25 inches, it offers ample room for efficient installation. Crafted from a combination of Nylon and Brass, it guarantees reliable performance. The Round shape and #8-32 Compatible Thread Size make it suitable for a variety of applications. Elevate your electronic assembly with this essential Standoff in White. Designed for precision and durability, this versatile component features a Threaded Male to Male configuration, ensuring secure fastening. With a Spacer Length of 2 inches and a Thread Length of .25 inches, it offers ample room for efficient installation. Crafted from a combination of Nylon and Brass, it guarantees reliable performance. The Round shape and #8-32 Compatible Thread Size make it suitable for a variety of applications.