TN6-36-832-2

Heilind Number:RICTN6-36-832-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN6-36-832-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,2-1/4 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN6-36-832-2
Color:Natural
Material:Nylon
Thread Length:.25 in
Body Diameter:.374 in
Shape:Round
Compatible Thread Size:#8-32
Spacer Length:2.25 in
SKU:RICTN6-36-832-2

Detailed Description

Elevate your electronic assembly with this essential component - a Threaded Female/Male Standoff in a sleek white finish. Expertly crafted from durable nylon, it boasts a body diameter of .374 inches and a thread length of .25 inches, ensuring a secure fit for your #8-32 compatible equipment. With a generous spacer length of 2.25 inches, it provides ample room for proper ventilation and organization. RoHS compliant for environmentally conscious practices, this Standoff is a must-have in any technician's toolkit. Perfect for maintaining precise spacing and alignment in circuitry, it guarantees a professional finish in all your projects. Elevate your electronic assembly with this essential component - a Threaded Female/Male Standoff in a sleek white finish. Expertly crafted from durable nylon, it boasts a body diameter of .374 inches and a thread length of .25 inches, ensuring a secure fit for your #8-32 compatible equipment. With a generous spacer length of 2.25 inches, it provides ample room for proper ventilation and organization. RoHS compliant for environmentally conscious practices, this Standoff is a must-have in any technician's toolkit. Perfect for maintaining precise spacing and alignment in circuitry, it guarantees a professional finish in all your projects.