TN6-36-832-3

Heilind Number:RICTN6-36-832-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN6-36-832-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,2-1/4 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN6-36-832-3
Color:Natural
Material:Nylon, Brass
Thread Length:.25 in1
Body Diameter:.374 in
Shape:Round
Compatible Thread Size:#8-32
Spacer Length:2.25 in
SKU:RICTN6-36-832-3

Detailed Description

Elevate your projects with these sleek and functional standoffs. Designed for precision and durability, these thread-in standoffs feature a white finish that adds a touch of sophistication to any application. With a spacer length of 2-1/4 inches, they provide ample space for proper installation. Crafted from a combination of nylon and brass, they offer a strong and reliable hold. The #8-32 compatible thread size ensures easy integration, while the round shape and .374-inch body diameter make them versatile for various uses. Whether you're working on electronics or other projects, these standoffs are a must-have for secure mounting.