TN8-20-1024-2

Heilind Number:RICTN8-20-1024-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN8-20-1024-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,1-1/4 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN8-20-1024-2
Color:Natural
Material:Nylon
Thread Length:.281 in1
Body Diameter:.5 in
Shape:Round
Compatible Thread Size:#10-24
Spacer Length:1.250 in
SKU:RICTN8-20-1024-2

Detailed Description

Elevate your assembly game with this essential Standoff. Designed for optimum performance, this Threaded Female/Male piece in a sleek white finish offers a secure and stable hold, with a 1-1/4 inch spacer length ensuring precise spacing. Crafted from durable nylon, it guarantees longevity and reliability. Its #10-24 compatible thread size and .281 inch thread length make it versatile for various applications. The .5 inch body diameter and round shape add to its functionality, making it a must-have in your toolkit for electronic fastening needs. Trust in its quality to streamline your projects with ease.