TN8-24-1024-1

Heilind Number:RICTN8-24-1024-1
Manufacturer:Essentra | Richco
Manufacturer Number:TN8-24-1024-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,1-1/2 inSpc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN8-24-1024-1
Color:Natural
Material:Nylon
Body Diameter:.5 in
Shape:Round
Compatible Thread Size:#10-24
Spacer Length:1.5 in
SKU:RICTN8-24-1024-1

Detailed Description

Elevate your mounting projects with this essential Standoff. Designed for secure and efficient fastening, this Threaded Female/Female Standoff in White offers a sleek and professional finish to any assembly. Constructed from durable Nylon material, it ensures reliable performance. With a body diameter of 0.5 inches and a compatible thread size of #10-24, it's perfect for a variety of applications. Its 1.5-inch spacer length provides ample space for proper alignment. Whether you're working on electronics or other projects, this Standoff is a must-have in your toolkit.