TN8-24-1024-3

Heilind Number:RICTN8-24-1024-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN8-24-1024-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,1-1/2 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN8-24-1024-3
Color:Natural
Material:Nylon, Brass
Thread Length:.281 in1
Body Diameter:.5 in
Shape:Round
Compatible Thread Size:#10-24
Spacer Length:1.5 in
SKU:RICTN8-24-1024-3

Detailed Description

Elevate your assembly with this versatile Standoff in White. Designed for thread-to-thread mounting, it boasts a durable Nylon and Brass construction, ensuring reliable performance. With a spacer length of 1-1/2 inches, it provides ample clearance for your project. The #10-24 compatible thread size and .281-inch thread length offer seamless installation. Its sleek round shape and .5-inch body diameter add a professional touch to any application in need of secure and stylish fastening. Perfect for use in electronics and various other industries, this Standoff is a must-have for your hardware collection.