TN8-28-1024-1

Heilind Number:RICTN8-28-1024-1
Manufacturer:Essentra | Richco
Manufacturer Number:TN8-28-1024-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,1-3/4 inSpc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN8-28-1024-1
Color:Natural
Material:Nylon
Body Diameter:.5 in
Shape:Round
Compatible Thread Size:#10-24
Spacer Length:1.75 in
SKU:RICTN8-28-1024-1

Detailed Description

Elevate your electronics assembly with this essential Standoff, designed for secure mounting and organization. Featuring a Threaded Female-to-Female configuration in a sleek White finish, it offers both functionality and aesthetics. Crafted from durable Nylon, it ensures long-lasting performance. With a body diameter of half an inch and a spacer length of 1.75 inches, it provides ample space for component placement. Compatible with #10-24 thread sizes, it's versatile for various applications. Whether you're a DIY enthusiast or a professional, this Standoff is a must-have in your toolkit for efficient and reliable fastening.