TN8-32-1024-1

Heilind Number:RICTN8-32-1024-1
Manufacturer:Essentra | Richco
Manufacturer Number:TN8-32-1024-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,2 inSpc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN8-32-1024-1
Color:Natural
Material:Nylon
Body Diameter:.5 in
Shape:Round
Compatible Thread Size:#10-24
Spacer Length:2 in
SKU:RICTN8-32-1024-1

Detailed Description

Enhance the stability and organization of your electronic components with these threaded female-to-female standoffs in classic white. Constructed from durable nylon, these standoffs offer reliable support, ideal for #10-24 compatible thread sizes. Their 2-inch spacer length ensures ample space between components, promoting optimal airflow and preventing overheating. With a sleek round shape and a body diameter of 0.5 inches, they effortlessly blend in with any setup. Elevate your assembly game with these essential standoffs, a must-have for any tech enthusiast or professional.