TN8-32-1024-2

Heilind Number:RICTN8-32-1024-2
Manufacturer:Essentra | Richco
Manufacturer Number:TN8-32-1024-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,2 inSpc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN8-32-1024-2
Color:Natural
Material:Nylon
Thread Length:.281 in1
Body Diameter:.5 in
Shape:Round
Compatible Thread Size:#10-24
Spacer Length:2 in
SKU:RICTN8-32-1024-2

Detailed Description

Elevate your assembly with this essential component: a 2-inch Spacer Standoff in a sleek white finish. Designed with a Threaded Female/Male configuration, it ensures secure fastening in electronic applications. Crafted from durable Nylon, it offers reliable performance while maintaining a lightweight profile. The 0.281-inch Thread Length and 0.5-inch Body Diameter accommodate #10-24 compatible threads, making it versatile for various projects. Its round shape and 2-inch Spacer Length provide ample clearance, perfect for optimizing space and organization. Upgrade your hardware arsenal with this indispensable Standoff for efficient and professional results.