TN8-40-1024-3

Heilind Number:RICTN8-40-1024-3
Manufacturer:Essentra | Richco
Manufacturer Number:TN8-40-1024-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,2-1/2 inSpc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TN8-40-1024-3
Color:Natural
Material:Nylon, Brass
Thread Length:.281 in1
Body Diameter:.5 in
Shape:Round
Compatible Thread Size:#10-24
Spacer Length:2.5 in
SKU:RICTN8-40-1024-3

Detailed Description

Elevate your assembly with this essential Standoff in a sleek White finish. Designed for optimal thread engagement, it ensures a secure connection with a #10-24 compatible thread size. Crafted from durable Nylon and Brass, it guarantees lasting performance. With a body diameter of .5 inches and a spacer length of 2.5 inches, it offers ample space for efficient component separation. Perfect for electronics and various applications, this Standoff is a must-have for any project requiring precise mounting.