TNM2-6.5-14-3

Heilind Number:RICTNM2-6.5-14-3
Manufacturer:Essentra | Richco
Manufacturer Number:TNM2-6.5-14-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,14MM Spc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TNM2-6.5-14-3
Color:Natural
Material:Nylon, Brass
Thread Length:6 mm
Body Diameter:6.5 mm
Shape:Round
Compatible Thread Size:M2
Spacer Length:14 mm
SKU:RICTNM2-6.5-14-3

Detailed Description

Elevate your electronic components with this durable Standoff in White. Perfect for creating space and stability in your assembly, this Standoff features a Threaded Male to Male design with a 6 mm thread length and 6.5 mm body diameter. Crafted from high-quality Nylon and Brass, it offers reliable support while maintaining a sleek and professional look. With a 14 mm spacer length, it provides ample room for proper positioning. Ideal for electronic projects, this Standoff is a must-have for any DIY enthusiast or professional technician.