TNM3-6.5-10-3

Heilind Number:RICTNM3-6.5-10-3
Manufacturer:Essentra | Richco
Manufacturer Number:TNM3-6.5-10-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,10MM Spc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TNM3-6.5-10-3
Color:Natural
Material:Nylon, Brass
Thread Length:6 mm
Body Diameter:6.5 mm
Shape:Round
Compatible Thread Size:M3
Spacer Length:10 mm
SKU:RICTNM3-6.5-10-3

Detailed Description

Elevate your electronic assembly with our versatile Standoff. Crafted from a durable blend of Nylon and Brass in a sleek White finish, this essential component ensures secure mounting and efficient organization. With a precise thread length of 6 mm and a body diameter of 6.5 mm, it offers reliable support for your devices. The M3 compatible thread size and 10 mm spacer length make it ideal for a variety of applications. Elevate your electronic assembly with our versatile Standoff. Crafted from a durable blend of Nylon and Brass in a sleek White finish, this essential component ensures secure mounting and efficient organization. With a precise thread length of 6 mm and a body diameter of 6.5 mm, it offers reliable support for your devices. The M3 compatible thread size and 10 mm spacer length make it ideal for a variety of applications.