| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TNM3-8-14-1 |
| Color: | Natural |
| Material: | Nylon |
| Body Diameter: | 8 mm |
| Shape: | Round |
| Compatible Thread Size: | M3 |
| Spacer Length: | 14 mm |
| SKU: | RICTNM3-8-14-1 |
TNM3-8-14-1
| Heilind Number: | RICTNM3-8-14-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TNM3-8-14-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely fasten electronic components together with this Threaded Female-to-Female Standoff in White. Designed for M3 compatible threads, this standoff features a durable nylon construction, ensuring reliable performance. With a body diameter of 8mm and a spacer length of 14mm, it offers ample space for efficient assembly. Its round shape provides versatility for various applications, making it a must-have for any electronics project.

